Gates and Inverters

Results: 4
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74AHC74HC74LVC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateXOR (Exclusive OR)
Number of Circuits
24
Voltage - Supply
1.65V ~ 5.5V2V ~ 5.5V2V ~ 6V
Current - Quiescent (Max)
1 µA2 µA4 µA10 µA
Current - Output High, Low
5.2mA, 5.2mA8mA, 8mA32mA, 32mA
Input Logic Level - Low
0.5V ~ 1.65V0.5V ~ 1.8V0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V1.5V ~ 3.85V1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF7.9ns @ 5V, 50pF17ns @ 6V, 50pF
Supplier Device Package
8-TSSOP8-VSSOP14-DHVQFN (2.5x3)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VFSOP (0.091", 2.30mm Width)14-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-DHVQFN
74AHC08BQ,115
IC GATE AND 4CH 2-INP 14DHVQFN
Nexperia USA Inc.
93,939
In Stock
1 : ¥2.47000
Cut Tape (CT)
3,000 : ¥0.98377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
4
2
-
2V ~ 5.5V
2 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.9ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
14-DHVQFN (2.5x3)
14-VFQFN Exposed Pad
8-TSSOP 8-MSOP
74HC2G86DP,125
IC GATE XOR 2CH 2-INP 8TSSOP
Nexperia USA Inc.
9,883
In Stock
1 : ¥3.74000
Cut Tape (CT)
3,000 : ¥1.10043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
2
2
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-40°C ~ 125°C
Surface Mount
8-TSSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP 8-MSOP
74LVC2G86DP,125
IC GATE XOR 2CH 2-INP 8TSSOP
Nexperia USA Inc.
25,110
In Stock
1 : ¥4.34000
Cut Tape (CT)
3,000 : ¥1.53947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
2
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
3.6ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
8-TSSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP, 8-MSOP
SN74LVC2G86DCUR
IC GATE XOR 2CH 2-INP 8VSSOP
Texas Instruments
15,711
In Stock
82,583
Marketplace
1 : ¥5.53000
Cut Tape (CT)
3,000 : ¥1.96069
Tape & Reel (TR)
1,586 : ¥1.38379
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
XOR (Exclusive OR)
2
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
3.6ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
Showing
of 4

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.