SN74LVC1G32QDRYRQ1 | |
---|---|
DigiKey Part Number | 296-SN74LVC1G32QDRYRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC1G32QDRYRQ1CT-ND - Cut Tape (CT) 296-SN74LVC1G32QDRYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32QDRYRQ1 |
Description | IC GATE OR 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G32QDRYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.33300 | ¥33.33 |
25 | ¥3.11320 | ¥77.83 |
100 | ¥2.49090 | ¥249.09 |
250 | ¥2.31288 | ¥578.22 |
500 | ¥1.95706 | ¥978.53 |
1,000 | ¥1.51225 | ¥1,512.25 |
2,500 | ¥1.37882 | ¥3,447.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.28986 | ¥6,449.30 |
10,000 | ¥1.20090 | ¥12,009.00 |
25,000 | ¥1.13863 | ¥28,465.75 |
50,000 | ¥1.11194 | ¥55,597.00 |