Gates and Inverters

Results: 2
Series
74AHC74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateOR Gate
Voltage - Supply
1.65V ~ 5.5V2V ~ 5.5V
Current - Quiescent (Max)
1 µA10 µA
Current - Output High, Low
8mA, 8mA32mA, 32mA
Input Logic Level - Low
0.5V ~ 1.65V0.7V ~ 0.8V
Input Logic Level - High
1.5V ~ 3.85V1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF7.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SC70-5
SN74LVC1G32DCKR
IC GATE OR 1CH 2-INP SC70-5
Texas Instruments
54,878
In Stock
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.49367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SC70-5
SN74AHC1G08DCK3
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
15,478
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.91384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.9ns @ 5V, 50pF
-55°C ~ 125°C
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.