Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,286 In Stock | 1 : ¥5.19000 Cut Tape (CT) 2,000 : ¥1.83618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7.9ns @ 5V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
3,965 In Stock | 1 : ¥5.02000 Cut Tape (CT) 2,000 : ¥1.95354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.8V | 2V | 7.9ns @ 5V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
2,135 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,500 : ¥1.13410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V ~ 0.6V | 1.9V ~ 2.1V | 8ns @ 5V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
4,530 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,500 : ¥1.13410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.8V | 2V | 7.9ns @ 5V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
8,777 In Stock 35,468 Marketplace | 1 : ¥4.08000 Cut Tape (CT) 3,000 : ¥1.16129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | OR Gate | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 8mA, 8mA | 0.8V | 2V | 7.9ns @ 5V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
3,948 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.65026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 4 | 2 | - | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.8V | 2V | 7.9ns @ 5V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
850 In Stock 24,940 Marketplace | 1 : ¥5.02000 Cut Tape (CT) 2,000 : ¥1.91732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | AND Gate | 4 | 2 | - | 2V ~ 6V | 2 µA | 24mA, 24mA | 0.9V ~ 1.65V | 2.1V ~ 3.85V | 7.5ns @ 5V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |