Gates and Inverters

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
NAND GateNOR Gate
Number of Circuits
12
Features
-Schmitt Trigger
Current - Quiescent (Max)
10 µA200 µA
Input Logic Level - Low
0.39V ~ 1.87V0.7V ~ 0.8V
Input Logic Level - High
1.16V ~ 3.33V1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF5ns @ 5V, 50pF
Supplier Device Package
8-VSSOPSOT-25
Package / Case
8-VFSOP (0.091", 2.30mm Width)SC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 25
74LVC1G02W5-7
IC GATE NOR 1CH 2-INP SOT25
Diodes Incorporated
29,156
In Stock
135,000
Factory
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.50920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
1.65V ~ 5.5V
200 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SOT-25
SC-74A, SOT-753
8-TSSOP, 8-MSOP
SN74LVC2G132DCUR
IC GATE NAND 2CH 2-INP 8VSSOP
Texas Instruments
36,053
In Stock
258,400
Marketplace
1 : ¥4.25000
Cut Tape (CT)
3,000 : ¥1.49842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
NAND Gate
2
2
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.39V ~ 1.87V
1.16V ~ 3.33V
5ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.