MM74HC00M | |
---|---|
DigiKey Part Number | MM74HC00M-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC00M |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC00M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.54800 | ¥45.48 |
55 | ¥4.27509 | ¥235.13 |
110 | ¥3.24036 | ¥356.44 |
275 | ¥2.75767 | ¥758.36 |
550 | ¥2.61996 | ¥1,440.98 |
1,045 | ¥1.99937 | ¥2,089.34 |
2,530 | ¥1.86148 | ¥4,709.54 |
5,005 | ¥1.79255 | ¥8,971.71 |