74LVC1G32W5-7

DigiKey Part Number
74LVC1G32W5-7DITR-ND - Tape & Reel (TR)
74LVC1G32W5-7DICT-ND - Cut Tape (CT)
74LVC1G32W5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G32W5-7
Description
IC GATE OR 1CH 2-INP SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-25
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G32W5-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
200 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
1.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.35500¥23.55
25¥1.96880¥49.22
100¥1.24800¥124.80
250¥0.96336¥240.84
500¥0.82104¥410.52
1,000¥0.55836¥558.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.35359¥1,060.77
6,000¥0.30746¥1,844.76
15,000¥0.27066¥4,059.90
Manufacturers Standard Package