Gates and Inverters

Results: 2
Manufacturer
onsemiTexas Instruments
Series
74AHCT74HCT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
-Open Drain
Current - Output High, Low
8mA, 8mA-, 4.8mA
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF15ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-SOIC
SN74AHCT04DR
IC INVERTER 6CH 1-INP 14SOIC
Texas Instruments
5,522
In Stock
1 : ¥3.61000
Cut Tape (CT)
2,500 : ¥1.02859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
4.5V ~ 5.5V
2 µA
8mA, 8mA
0.8V
2V
7.7ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
MM74HCT05MX
IC INVERTER 6CH 1-INP 14SOIC
onsemi
2,069
In Stock
1 : ¥5.91000
Cut Tape (CT)
2,500 : ¥2.12352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Open Drain
4.5V ~ 5.5V
2 µA
-, 4.8mA
0.8V
2V
15ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.