Gates and Inverters

Results: 3
Series
74AC74AHC74HCT
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Logic Type
AND GateInverter
Number of Circuits
146
Number of Inputs
12
Features
-Schmitt Trigger
Voltage - Supply
2V ~ 5.5V2V ~ 6V4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA2 µA
Current - Output High, Low
4mA, 4mA8mA, 8mA24mA, 24mA
Input Logic Level - Low
0.5V ~ 0.6V0.5V ~ 1.65V0.9V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V1.9V ~ 2.1V2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF7.9ns @ 5V, 50pF30ns @ 5.5V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Supplier Device Package
14-SOICSC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-35314-SOIC (0.154", 3.90mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SC70-5
SN74AHC1G08DCKR
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
32,666
In Stock
1 : ¥3.06000
Cut Tape (CT)
3,000 : ¥0.53337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.9ns @ 5V, 50pF
-55°C ~ 125°C
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
14-SOIC
SN74AC08DR
IC GATE AND 4CH 2-INP 14SOIC
Texas Instruments
9,114
In Stock
1 : ¥4.17000
Cut Tape (CT)
2,500 : ¥1.46666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
4
2
-
2V ~ 6V
2 µA
24mA, 24mA
0.9V ~ 1.65V
2.1V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SN74HCT14D
IC INVERT SCHMITT 6CH 1IN 14SOIC
Texas Instruments
0
In Stock
24,936
Marketplace
628 : ¥3.49589
Bulk
800 : ¥5.21458
Tube
Bulk
Tube
Obsolete
Inverter
6
1
Schmitt Trigger
4.5V ~ 5.5V
2 µA
4mA, 4mA
0.5V ~ 0.6V
1.9V ~ 2.1V
30ns @ 5.5V, 50pF
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.