SN74HC02D

DigiKey Part Number
296-1188-5-ND
Manufacturer
Manufacturer Product Number
SN74HC02D
Description
IC GATE NOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.39000¥15.39
10¥9.52100¥95.21
25¥7.98760¥199.69
100¥6.25180¥625.18
250¥5.39724¥1,349.31
500¥4.87034¥2,435.17
1,000¥4.42845¥4,428.45
2,500¥3.95167¥9,879.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.