Gates and Inverters

Results: 4
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74AHC74HC74LVC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
InverterXOR (Exclusive OR)
Number of Circuits
146
Number of Inputs
12
Features
-Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V2V ~ 5.5V2V ~ 6V
Current - Quiescent (Max)
2 µA10 µA
Current - Output High, Low
5.2mA, 5.2mA8mA, 8mA32mA, 32mA
Input Logic Level - Low
0.39V ~ 1.87V0.5V ~ 1.65V0.5V ~ 1.8V
Input Logic Level - High
1.16V ~ 3.33V1.5V ~ 3.85V1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
6.5ns @ 2.5V, 50pF7.5ns @ 5V, 50pF8.8ns @ 5V, 50pF14ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Supplier Device Package
14-SO14-SOICSOT-23-5
Package / Case
14-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74LVC1G14DBVR
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
135,550
In Stock
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.47677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.39V ~ 1.87V
1.16V ~ 3.33V
6.5ns @ 2.5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
14-SOIC
SN74AHC04DR
IC INVERTER 6CH 1-INP 14SOIC
Texas Instruments
5,664
In Stock
1 : ¥3.94000
Cut Tape (CT)
2,500 : ¥0.91419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
2V ~ 5.5V
2 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SN74AHC86DR
IC GATE XOR 4CH 2-INP 14SOIC
Texas Instruments
6,119
In Stock
9,360
Marketplace
1 : ¥4.17000
Cut Tape (CT)
2,500 : ¥1.18480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
XOR (Exclusive OR)
4
2
-
2V ~ 5.5V
2 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
8.8ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SO
74HC04D,653
IC INVERTER 6CH 1-INP 14SO
Nexperia USA Inc.
14,922
In Stock
1 : ¥4.17000
Cut Tape (CT)
2,500 : ¥0.95962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
14ns @ 6V, 50pF
-40°C ~ 125°C
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
Showing
of 4

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.