Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,670 In Stock | 1 : ¥3.15000 Cut Tape (CT) 2,500 : ¥0.89248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 1.65V ~ 3.6V | 1 µA | 24mA, 24mA | 0.15V ~ 0.8V | 1.3V ~ 2V | 6.2ns @ 3.3V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
297 In Stock 6,152 Marketplace | 1 : ¥22.78000 Tube | Bulk Tube | Obsolete | NAND Gate | 4 | 2 | Open Collector | 4.75V ~ 5.25V | - | -, 60mA | 0.8V | 2V | 9ns @ 5V, 150pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |