Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,517 In Stock 2,796,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.58V ~ 1.65V | 1.07V ~ 3.85V | 5ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | SOT-353 | 5-TSSOP, SC-70-5, SOT-353 | |||
22,089 In Stock 81,000 Factory | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.50358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.3V ~ 1.45V | 1.2V ~ 3.33V | 6.5ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | SOT-25 | SC-74A, SOT-753 | |||
67,429 In Stock 129,000 Factory | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.52926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.58V ~ 1.65V | 1.07V ~ 3.85V | 5ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | SOT-25 | SC-74A, SOT-753 |