Gates and Inverters

Results: 3
Manufacturer
STMicroelectronicsTexas Instruments
Series
74HC74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
NAND GateNOR Gate
Number of Circuits
14
Number of Inputs
23
Features
-Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V2V ~ 6V
Current - Quiescent (Max)
1 µA10 µA
Current - Output High, Low
5.2mA, 5.2mA32mA, 32mA
Input Logic Level - Low
0.3V ~ 1.5V0.7V ~ 0.8V
Input Logic Level - High
1.5V ~ 4.2V1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF4.5ns @ 5V, 50pF18ns @ 6V, 50pF
Supplier Device Package
14-TSSOPSC-70-5SC-70-6
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-36314-TSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SC-70-6
SN74LVC1G10DCKR
IC GATE NAND 1CH 3-INP SC70-6
Texas Instruments
49,937
In Stock
1 : ¥3.06000
Cut Tape (CT)
3,000 : ¥0.54108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
1
3
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.6ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SC70-5
SN74LVC1G02DCKT
IC GATE NOR 1CH 2-INP SC70-5
Texas Instruments
2,406
In Stock
1 : ¥7.65000
Cut Tape (CT)
250 : ¥4.98420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
14-TSSOP
M74HC132YTTR
IC GATE NAND 4CH 2-INP 14TSSOP
STMicroelectronics
12,470
In Stock
1 : ¥7.91000
Cut Tape (CT)
2,500 : ¥3.35603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
4
2
Schmitt Trigger
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.3V ~ 1.5V
1.5V ~ 4.2V
18ns @ 6V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.