Gates and Inverters

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Logic Type
AND GateInverterXOR (Exclusive OR)
Number of Circuits
46
Number of Inputs
12
Features
-Schmitt Trigger
Current - Quiescent (Max)
1 µA4 µA
Input Logic Level - Low
0.9V ~ 4V1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V3.6V ~ 10.8V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF100ns @ 15V, 50pF120ns @ 15V, 50pF
Mounting Type
Surface MountThrough Hole
Supplier Device Package
14-PDIP14-SOIC
Package / Case
14-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-SOIC
CD40106BM96
IC INVERT SCHMITT 6CH 1IN 14SOIC
Texas Instruments
20,907
In Stock
1 : ¥3.74000
Cut Tape (CT)
2,500 : ¥1.33088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
3V ~ 18V
4 µA
3.4mA, 3.4mA
0.9V ~ 4V
3.6V ~ 10.8V
120ns @ 15V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-Dip
CD40106BE
IC INVERT SCHMITT 6CH 1INP 14DIP
Texas Instruments
7,114
In Stock
1 : ¥5.75000
Tube
Tube
Active
Inverter
6
1
Schmitt Trigger
3V ~ 18V
4 µA
3.4mA, 3.4mA
0.9V ~ 4V
3.6V ~ 10.8V
120ns @ 15V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-SOIC
CD4070BM96
IC GATE XOR 4CH 2-INP 14SOIC
Texas Instruments
7,031
In Stock
1 : ¥3.57000
Cut Tape (CT)
2,500 : ¥1.26393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
4
2
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
100ns @ 15V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
CD4081BM96
IC GATE AND 4CH 2-INP 14SOIC
Texas Instruments
5,519
In Stock
1 : ¥3.91000
Cut Tape (CT)
2,500 : ¥1.37359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
4
2
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
90ns @ 15V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 4

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.