SN74LVC2GU04YZPR

DigiKey Part Number
296-14376-2-ND - Tape & Reel (TR)
296-14376-1-ND - Cut Tape (CT)
296-14376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2GU04YZPR
Description
IC INVERTER 2CH 2-INP 6DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-DSBGA (1.39x.89)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2GU04YZPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.41V ~ 1.38V
Input Logic Level - High
1.24V ~ 4.13V
Max Propagation Delay @ V, Max CL
3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-DSBGA (1.39x.89)
Package / Case
6-XFBGA, DSBGA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.82000¥7.82
10¥6.86000¥68.60
25¥6.44040¥161.01
100¥5.25720¥525.72
250¥4.88308¥1,220.77
500¥4.15574¥2,077.87
1,000¥3.32457¥3,324.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.01292¥9,038.76
6,000¥2.80512¥16,830.72
15,000¥2.70123¥40,518.45
30,000¥2.59733¥77,919.90
Manufacturers Standard Package

Other Suppliers on DigiKey

155,195In Stock
Ships from Rochester Electronics, LLC