Gates and Inverters

Results: 2
Series
74AHC74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateInverter
Number of Inputs
12
Features
-Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V2V ~ 5.5V
Current - Quiescent (Max)
1 µA10 µA
Current - Output High, Low
8mA, 8mA32mA, 32mA
Input Logic Level - Low
0.39V ~ 1.87V0.5V ~ 1.65V
Input Logic Level - High
1.16V ~ 3.33V1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
6.5ns @ 2.5V, 50pF7.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74LVC1G14DBVR
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
291,527
In Stock
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.47677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.39V ~ 1.87V
1.16V ~ 3.33V
6.5ns @ 2.5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT753
SN74AHC1G08DBVR
IC GATE AND 1CH 2-INP SOT23-5
Texas Instruments
50,486
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.52353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.9ns @ 5V, 50pF
-55°C ~ 125°C
Surface Mount
SOT-23-5
SC-74A, SOT-753
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.