SN74LVC1G02DCKR

DigiKey Part Number
296-11598-2-ND - Tape & Reel (TR)
296-11598-1-ND - Cut Tape (CT)
296-11598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G02DCKR
Description
IC GATE NOR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G02DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.72000¥2.72
10¥2.21900¥22.19
25¥1.85320¥46.33
100¥1.17490¥117.49
250¥0.90656¥226.64
500¥0.77276¥386.38
1,000¥0.52546¥525.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.47397¥1,421.91
6,000¥0.41214¥2,472.84
15,000¥0.35032¥5,254.80
30,000¥0.32971¥9,891.30
75,000¥0.30910¥23,182.50
150,000¥0.26789¥40,183.50
Manufacturers Standard Package