Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 61,377 Marketplace | 628 : ¥3.49589 Bulk | Bulk Tube | Obsolete | NAND Gate | 4 | 2 | - | 4.5V ~ 5.5V | 2 µA | 4mA, 4mA | 0.8V | 2V | 18ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock 24,936 Marketplace | 628 : ¥3.49589 Bulk | Bulk Tube | Obsolete | Inverter | 6 | 1 | Schmitt Trigger | 4.5V ~ 5.5V | 2 µA | 4mA, 4mA | 0.5V ~ 0.6V | 1.9V ~ 2.1V | 30ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |