Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,981 In Stock | 1 : ¥3.40000 Cut Tape (CT) 5,000 : ¥0.79930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 2 | 2 | Open Drain | 1.65V ~ 5.5V | 4 µA | -, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.3ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 8-XSON (1.35x1) | 8-XFDFN | |||
0 In Stock 533,473 Marketplace | 1 : ¥3.94000 Cut Tape (CT) 4,193 : ¥0.50982 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Inverter | 1 | 1 | Schmitt Trigger | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.9V ~ 1.65V | 2.2V ~ 3.85V | 10.6ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | 5-TSOP | SOT-23-5 Thin, TSOT-23-5 |