Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,131 In Stock 28,400 Marketplace | 1 : ¥5.61000 Cut Tape (CT) 2,500 : ¥2.17876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | OR Gate | 4 | 2 | - | 4.75V ~ 5.25V | 400µA, 8mA | 0.8V | 2V | 22ns @ 5V, 15pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
9,202 In Stock | 1 : ¥5.70000 Cut Tape (CT) 2,500 : ¥2.19120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | - | 4.75V ~ 5.25V | 400µA, 8mA | 0.8V | 2V | 15ns @ 5V, 15pF | 0°C ~ 70°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
6,239 In Stock | 1 : ¥5.95000 Cut Tape (CT) 2,500 : ¥2.29080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 4.75V ~ 5.25V | 400µA, 8mA | 0.8V | 2V | 20ns @ 5V, 15pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,112 In Stock 13,409 Marketplace | 1 : ¥10.88000 Tube | Bulk Tube | Active | AND Gate | 4 | 2 | - | 4.75V ~ 5.25V | 400µA, 8mA | 0.8V | 2V | 20ns @ 5V, 15pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |