Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,703 In Stock | 1 : ¥7.74000 Tube | Tube | Active | Inverter | 6 | 1 | - | 4.75V ~ 5.25V | - | 400µA, 8mA | 0.8V | 2V | 15ns @ 5V, 15pF | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
3,500 In Stock | 1 : ¥5.44000 Tube | Tube | Active | AND Gate | 4 | 2 | - | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 13ns @ 6V, 50pF | -40°C ~ 85°C | Through Hole | 14-DIP | 14-DIP (0.300", 7.62mm) | |||
4,628 In Stock | 1 : ¥7.14000 Tube | Tube | Active | NOR Gate | 4 | 2 | - | 4.75V ~ 5.25V | - | 400µA, 16mA | 0.8V | 2V | 15ns @ 5V, 15pF | 0°C ~ 70°C (TA) | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
2,660 In Stock | 1 : ¥7.06000 Tube | Tube | Active | OR Gate | 4 | 2 | - | 4.75V ~ 5.25V | - | 400µA, 8mA | 0.8V | 2V | 22ns @ 5V, 15pF | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
13,010 In Stock | 1 : ¥7.74000 Tube | Tube | Active | AND Gate | 4 | 2 | - | 4.75V ~ 5.25V | - | 400µA, 8mA | 0.8V | 2V | 20ns @ 5V, 15pF | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
5,864 In Stock | 1 : ¥12.41000 Tube | Tube | Active | NOR Gate | 4 | 2 | - | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 13ns @ 6V, 50pF | -40°C ~ 85°C | Through Hole | 14-DIP | 14-DIP (0.300", 7.62mm) |