SN74LVC1G14DBVR

DigiKey Part Number
296-11607-2-ND - Tape & Reel (TR)
296-11607-1-ND - Cut Tape (CT)
296-11607-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G14DBVR
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G14DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.39V ~ 1.87V
Input Logic Level - High
1.16V ~ 3.33V
Max Propagation Delay @ V, Max CL
6.5ns @ 2.5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥2.22500¥22.25
25¥1.86520¥46.63
100¥1.18140¥118.14
250¥0.91228¥228.07
500¥0.77730¥388.65
1,000¥0.52863¥528.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.47677¥1,430.31
6,000¥0.41460¥2,487.60
15,000¥0.35241¥5,286.15
30,000¥0.33168¥9,950.40
75,000¥0.31095¥23,321.25
150,000¥0.26949¥40,423.50
Manufacturers Standard Package