SN74LV1T32DCKR

DigiKey Part Number
296-37202-2-ND - Tape & Reel (TR)
296-37202-1-ND - Cut Tape (CT)
296-37202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV1T32DCKR
Description
IC GATE OR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LV1T32DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.6V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.58V ~ 0.8V
Input Logic Level - High
0.94V ~ 2.1V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 30pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.82400¥28.24
25¥2.58760¥64.69
100¥1.92520¥192.52
250¥1.74440¥436.10
500¥1.44378¥721.89
1,000¥1.08287¥1,082.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.99259¥2,977.77
6,000¥0.93244¥5,594.64
15,000¥0.87229¥13,084.35
30,000¥0.80010¥24,003.00
75,000¥0.77002¥57,751.50
Manufacturers Standard Package