Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
288,320 In Stock 162,000 Factory | 1 : ¥1.70000 Cut Tape (CT) 3,000 : ¥0.28154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.9V ~ 1.65V | 2.2V ~ 3.85V | 10.6ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SOT-353 | 5-TSSOP, SC-70-5, SOT-353 | |||
1,578 Marketplace | Unavailable | - | Bulk | Active | AND Gate | 2 | 2 | - | 4.75V ~ 5.25V | 65 mA | 100µA, 100mA | 0.8V | 2V | 18ns @ 5V, 15pF | 0°C ~ 70°C | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
4,441 Marketplace | Unavailable | Bulk | Active | Inverter | 9 | 1 | Schmitt Trigger, Open Drain | 2V ~ 6V | 8 µA | -, 5.2mA | - | 1.5V ~ 4.2V | 19ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 20-SO | 20-SOIC (0.295", 7.50mm Width) |