74HC00D,653

DigiKey Part Number
1727-2773-2-ND - Tape & Reel (TR)
1727-2773-1-ND - Cut Tape (CT)
1727-2773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC00D,653
Description
IC GATE NAND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC00D,653 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
7ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.32000¥3.32
10¥2.69500¥26.95
25¥2.46880¥61.72
100¥1.83800¥183.80
250¥1.66520¥416.30
500¥1.37822¥689.11
1,000¥1.03366¥1,033.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.94754¥2,368.85
5,000¥0.89011¥4,450.55
12,500¥0.83269¥10,408.62
25,000¥0.76378¥19,094.50
62,500¥0.73506¥45,941.25
Manufacturers Standard Package