Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,053 In Stock 122,500 Factory | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.69253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 2V ~ 3.6V | 10 µA | 24mA, 24mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 5.5ns @ 3.3V, 50pF | -40°C ~ 85°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
5,071 In Stock | 1 : ¥4.85000 Cut Tape (CT) 2,500 : ¥1.75261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 4 | 2 | - | 2V ~ 3.6V | 10 µA | 24mA, 24mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 5.5ns @ 3.3V, 50pF | -40°C ~ 85°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
6,759 In Stock 47,500 Factory | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥1.77463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 3.6V | 10 µA | 24mA, 24mA | 0.4V ~ 0.6V | 1.7V ~ 2.2V | 6.5ns @ 3.3V, 50pF | -40°C ~ 85°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |