Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,578 In Stock 40,000 Factory | 1 : ¥4.51000 Cut Tape (CT) 2,500 : ¥1.50148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | - | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 13ns @ 6V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock 9,816 Marketplace 42,500 Factory Check Lead Time | 1 : ¥4.85000 Cut Tape (CT) 2,500 : ¥1.74220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | NAND Gate | 4 | 2 | - | 2V ~ 6V | 4 µA | 24mA, 24mA | 0.5V ~ 1.1V | 2.2V ~ 3.9V | 9ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |