Gates and Inverters

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Series
74HC74LCX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateInverter
Number of Circuits
46
Number of Inputs
12
Voltage - Supply
2V ~ 3.6V2V ~ 6V
Current - Quiescent (Max)
10 µA20 µA
Current - Output High, Low
5.2mA, 5.2mA24mA, 24mA
Input Logic Level - Low
0.3V ~ 1.2V0.7V ~ 0.8V
Input Logic Level - High
1.5V ~ 4.2V1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Supplier Device Package
14-SO14-TSSOP
Package / Case
14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
ZXBM5408Q-S14-13
74HC14S14-13
IC INVERTER 6CH 1-INP 14SO
Diodes Incorporated
13,824
In Stock
170,000
Factory
1 : ¥3.91000
Cut Tape (CT)
2,500 : ¥1.10220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
2V ~ 6V
20 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-40°C ~ 125°C
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
14-TSSOP
74LCX08MTCX
IC GATE AND 4CH 2-INP 14TSSOP
onsemi
15,053
In Stock
122,500
Factory
1 : ¥4.68000
Cut Tape (CT)
2,500 : ¥1.69253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
4
2
-
2V ~ 3.6V
10 µA
24mA, 24mA
0.7V ~ 0.8V
1.7V ~ 2V
5.5ns @ 3.3V, 50pF
-40°C ~ 85°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.