Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
853 In Stock 48,755 Marketplace | 1 : ¥6.29000 Tube | Bulk Tube | Active | OR Gate | 4 | 2 | - | 4.5V ~ 5.5V | - | 1mA, 20mA | 0.8V | 2V | 5.6ns @ 5V, - | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
1,968 In Stock 37,382 Marketplace | 1 : ¥6.29000 Tube | Bulk Tube | Active | Inverter | 6 | 1 | - | 4.5V ~ 5.5V | 4.2 mA | 1mA, 20mA | 0.8V | 2V | 5ns @ 5V, 50pF | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) |