Gates and Inverters

Results: 6
Manufacturer
Diodes IncorporatedonsemiTexas Instruments
Series
74LV74LVC7SZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateInverterNOR Gate
Number of Inputs
123
Features
-Schmitt Trigger
Voltage - Supply
1.6V ~ 5.5V1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA2 µA10 µA200 µA
Current - Output High, Low
8mA, 8mA32mA, 32mA
Input Logic Level - Low
0.2V ~ 1.2V0.58V ~ 0.8V0.7V ~ 0.8V-
Input Logic Level - High
0.94V ~ 2.1V1.4V ~ 3.6V1.7V ~ 2V-
Max Propagation Delay @ V, Max CL
1.7ns @ 5V, 50pF4ns @ 5V, 50pF4.3ns @ 5V, 50pF5.9ns @ 5V, 50pF7ns @ 5V, 30pF7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Supplier Device Package
SC-70-5SC-88 (SC-70-6)SOT-23-5SOT-353
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-363SC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SC70-5
SN74LVC1G08DCKR
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
82,756
In Stock
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.49369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
-
-
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SC70-5
SN74LV1T08DCKR
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
67,182
In Stock
1 : ¥4.34000
Cut Tape (CT)
3,000 : ¥1.22576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.6V ~ 5.5V
10 µA
8mA, 8mA
0.58V ~ 0.8V
0.94V ~ 2.1V
7ns @ 5V, 30pF
-40°C ~ 125°C (TA)
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SC-70-5
NC7SZ02P5X
IC GATE NOR 1CH 2-INP SC70-5
onsemi
12,285
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.47791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
4.3ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT-353
74LVC1G08SE-7
IC GATE AND 1CH 2-INP SOT353
Diodes Incorporated
46,807
In Stock
3,870,000
Factory
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.52727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
200 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
1.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
SOT-23-5
NC7SZ14M5X
IC INVERTER 1CH 1-INP SOT23-5
onsemi
18,840
In Stock
1 : ¥3.06000
Cut Tape (CT)
3,000 : ¥0.53912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
1 µA
32mA, 32mA
0.2V ~ 1.2V
1.4V ~ 3.6V
5.9ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT 363
NC7SZ11P6X
IC GATE AND 1CH 3-INP SC88
onsemi
195
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.47791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
3
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
7.5ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
SC-88 (SC-70-6)
6-TSSOP, SC-88, SOT-363
Showing
of 6

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.