Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,916 In Stock 19,800 Marketplace | 1 : ¥6.12000 Cut Tape (CT) 2,500 : ¥2.36541 Tape & Reel (TR) 1,094 : ¥1.96644 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | NOR Gate | 4 | 2 | - | 1.5V ~ 5.5V | 4 µA | 24mA, 24mA | 0.3V ~ 1.65V | 1.2V ~ 3.85V | 11.5ns @ 5V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
5,211 In Stock 161,175 Marketplace | 1 : ¥7.40000 Cut Tape (CT) 3,000 : ¥2.87422 Tape & Reel (TR) 1,044 : ¥2.11210 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | AND Gate | 2 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.8ns @ 5V, 50pF | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | SM8 | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |