Gates and Inverters

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74LV74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
16
Features
-Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V2V ~ 5.5V
Current - Quiescent (Max)
4 µA20 µA
Current - Output High, Low
12mA, 12mA32mA, 32mA
Input Logic Level - Low
0.33V ~ 1.1V0.75V ~ 1.5V
Input Logic Level - High
1.32V ~ 4.4V1.75V ~ 3.5V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Supplier Device Package
5-TSSOP14-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-35314-TSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-TSSOP
SN74LV14APWR
IC INVERTER 6CH 1-INP 14TSSOP
Texas Instruments
21,995
In Stock
1 : ¥4.35000
Cut Tape (CT)
2,000 : ¥1.54230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 5.5V
20 µA
12mA, 12mA
0.75V ~ 1.5V
1.75V ~ 3.5V
10.6ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
SOT 353
74LVC1GU04GW,125
IC INVERTER 1CH 1-INP 5TSSOP
Nexperia USA Inc.
88,048
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.39715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.33V ~ 1.1V
1.32V ~ 4.4V
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.