SN74LVC1GU04DBVR | |
---|---|
DigiKey Part Number | 296-8487-2-ND - Tape & Reel (TR) 296-8487-1-ND - Cut Tape (CT) 296-8487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1GU04DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1GU04DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.41V ~ 1.38V | |
Input Logic Level - High | 1.24V ~ 4.13V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.27000 | ¥22.70 |
25 | ¥1.98560 | ¥49.64 |
100 | ¥1.28530 | ¥128.53 |
250 | ¥1.06364 | ¥265.91 |
500 | ¥0.85110 | ¥425.55 |
1,000 | ¥0.65244 | ¥652.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56735 | ¥1,702.05 |
6,000 | ¥0.51062 | ¥3,063.72 |
15,000 | ¥0.45388 | ¥6,808.20 |
30,000 | ¥0.42552 | ¥12,765.60 |
75,000 | ¥0.37729 | ¥28,296.75 |
150,000 | ¥0.36311 | ¥54,466.50 |