MC14069UBDG | |
---|---|
DigiKey Part Number | MC14069UBDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14069UBDG |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14069UBDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 55ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.27100 | ¥52.71 |
55 | ¥4.95273 | ¥272.40 |
110 | ¥3.75491 | ¥413.04 |
275 | ¥3.19556 | ¥878.78 |
550 | ¥3.03598 | ¥1,669.79 |
1,045 | ¥2.31689 | ¥2,421.15 |
2,530 | ¥2.15710 | ¥5,457.46 |
5,005 | ¥2.07720 | ¥10,396.39 |