Gates and Inverters

Results: 4
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateNAND GateOR Gate
Number of Circuits
12
Number of Inputs
23
Features
-Schmitt Trigger
Current - Quiescent (Max)
10 µA40 µA200 µA
Input Logic Level - Low
0.39V ~ 1.87V0.7V ~ 0.8V
Input Logic Level - High
1.16V ~ 3.33V1.7V ~ 2V
Max Propagation Delay @ V, Max CL
1.7ns @ 5V, 50pF3.2ns @ 5V, 50pF3.5ns @ 5V, 50pF5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Supplier Device Package
8-VSSOPSOT-353SOT-363
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3638-VFSOP (0.091", 2.30mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 363
74LVC1G11DW-7
IC GATE AND 1CH 3-INP SOT363
Diodes Incorporated
29,010
In Stock
1 : ¥2.72000
Cut Tape (CT)
3,000 : ¥0.47791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
3
-
1.65V ~ 5.5V
40 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.5ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SOT-363
6-TSSOP, SC-88, SOT-363
SOT-353
74LVC1G08SE-7
IC GATE AND 1CH 2-INP SOT353
Diodes Incorporated
46,804
In Stock
1,641,000
Factory
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.52727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
200 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
1.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
8-TSSOP, 8-MSOP
SN74LVC2G32DCUR
IC GATE OR 2CH 2-INP 8VSSOP
Texas Instruments
6,272
In Stock
446,303
Marketplace
1 : ¥3.66000
Cut Tape (CT)
3,000 : ¥1.23769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
OR Gate
2
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.2ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
8-TSSOP, 8-MSOP
SN74LVC2G132DCUR
IC GATE NAND 2CH 2-INP 8VSSOP
Texas Instruments
36,053
In Stock
258,400
Marketplace
1 : ¥4.25000
Cut Tape (CT)
3,000 : ¥1.49842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
NAND Gate
2
2
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.39V ~ 1.87V
1.16V ~ 3.33V
5ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
Showing
of 4

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.