Gates and Inverters

Results: 3
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74AHC74HCS74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
InverterXOR (Exclusive OR)
Number of Circuits
246
Number of Inputs
12
Features
-Schmitt Trigger Input
Voltage - Supply
1.65V ~ 5.5V2V ~ 5.5V2V ~ 6V
Current - Quiescent (Max)
2 µA10 µA
Current - Output High, Low
7.8mA, 7.8mA8mA, 8mA32mA, 32mA
Input Logic Level - Low
0.5V ~ 1.65V0.7V ~ 0.8V1V ~ 3V
Input Logic Level - High
1.5V ~ 3.85V1.5V ~ 4.2V1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF8.8ns @ 5V, 50pF16ns @ 6V, 50pF
Supplier Device Package
14-SOIC14-TSSOPSOT-23-6
Package / Case
14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6 PKG
SN74LVC2G04DBVR
IC INVERTER 2CH 2-INP SOT23-6
Texas Instruments
23,243
In Stock
1 : ¥3.83000
Cut Tape (CT)
3,000 : ¥0.85004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.2ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
14-SOIC
SN74HCS04DR
IC INVERT SCHMITT 6CH 1IN 14SOIC
Texas Instruments
19,541
In Stock
1 : ¥2.87000
Cut Tape (CT)
2,500 : ¥0.61574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger Input
2V ~ 6V
2 µA
7.8mA, 7.8mA
1V ~ 3V
1.5V ~ 4.2V
16ns @ 6V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
TSSOP14/SOT402
74AHC86PW,118
IC GATE XOR 4CH 2-INP 14TSSOP
Nexperia USA Inc.
19,768
In Stock
1 : ¥3.94000
Cut Tape (CT)
2,500 : ¥1.11499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
4
2
-
2V ~ 5.5V
2 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
8.8ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.