Gates and Inverters

Results: 2
Logic Type
InverterNAND Gate
Number of Circuits
46
Number of Inputs
12
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF21ns @ 6V, 50pF
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14 SOIC
MC74HC132ADG
IC GATE NAND 4CH 2-INP 14SOIC
onsemi
7,284
In Stock
1 : ¥5.42000
Tube
Tube
Active
NAND Gate
4
2
Schmitt Trigger
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
MC74HC14ADG
IC INVERT SCHMITT 6CH 1IN 14SOIC
onsemi
3,001
In Stock
2,420
Factory
1 : ¥5.42000
Tube
Tube
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
13ns @ 6V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.