74LVC1G08W5-7 | |
---|---|
DigiKey Part Number | 74LVC1G08W5-7DITR-ND - Tape & Reel (TR) 74LVC1G08W5-7DICT-ND - Cut Tape (CT) 74LVC1G08W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08W5-7 |
Description | IC GATE AND 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G08W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 1.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.38100 | ¥23.81 |
25 | ¥1.99320 | ¥49.83 |
100 | ¥1.26180 | ¥126.18 |
250 | ¥0.97400 | ¥243.50 |
500 | ¥0.83018 | ¥415.09 |
1,000 | ¥0.56459 | ¥564.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50920 | ¥1,527.60 |
6,000 | ¥0.44278 | ¥2,656.68 |
15,000 | ¥0.37637 | ¥5,645.55 |
30,000 | ¥0.35423 | ¥10,626.90 |
75,000 | ¥0.33209 | ¥24,906.75 |
150,000 | ¥0.28781 | ¥43,171.50 |