Gates and Inverters

Results: 3
Series
74ALS74F74HCT
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Logic Type
AND GateInverterOR Gate
Number of Circuits
346
Number of Inputs
123
Features
-Open Collector
Current - Quiescent (Max)
2 µA3 mA
Current - Output High, Low
1mA, 20mA4mA, 4mA-, 24mA
Max Propagation Delay @ V, Max CL
5.6ns @ 5V, -28ns @ 4.5V, 50pF30ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-SOIC
CD74HCT11M96
IC GATE AND 3CH 3-INP 14SOIC
Texas Instruments
1,840
In Stock
4,940
Marketplace
1 : ¥4.25000
Cut Tape (CT)
2,500 : ¥0.97749
Tape & Reel (TR)
3,012 : ¥0.72831
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
AND Gate
3
3
-
4.5V ~ 5.5V
2 µA
4mA, 4mA
0.8V
2V
28ns @ 4.5V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SN74F32D
IC GATE OR 4CH 2-INP 14SOIC
Texas Instruments
289
In Stock
13,340
Marketplace
536 : ¥4.07854
Bulk
1 : ¥10.97000
Tube
Bulk
Tube
Obsolete
OR Gate
4
2
-
4.5V ~ 5.5V
-
1mA, 20mA
0.8V
2V
5.6ns @ 5V, -
0°C ~ 70°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SN74ALS1005D
IC INVERTER 6CH 1-INP 14SOIC
Texas Instruments
0
In Stock
8,336
Marketplace
169 : ¥12.96391
Bulk
Bulk
Tube
Obsolete
Inverter
6
1
Open Collector
4.5V ~ 5.5V
3 mA
-, 24mA
0.8V
2V
30ns @ 5V, 50pF
0°C ~ 70°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.