Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,017 In Stock 331,032 Marketplace | 1 : ¥3.40000 Cut Tape (CT) 2,500 : ¥1.61523 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | AND Gate | 4 | 2 | - | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.5V | 1.5V | 7.9ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
141 In Stock | 1 : ¥9.44000 Tube | Tube | Obsolete | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.75V ~ 1.5V | 1.75V ~ 3.5V | 10.6ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
29 In Stock 56,343 Marketplace | 1 : ¥9.95000 Tube | Bulk Tube | Obsolete | AND Gate | 4 | 2 | - | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.5V | 1.5V | 7.9ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |