Gates and Inverters

Results: 6
Series
-4000B74LS
Logic Type
AND GateInverterNAND GateNOR GateOR Gate
Number of Circuits
346
Number of Inputs
123
Features
-Schmitt Trigger
Voltage - Supply
3V ~ 18V4.75V ~ 5.25V
Current - Quiescent (Max)
1 µA4 µA
Current - Output High, Low
400µA, 8mA3.4mA, 3.4mA
Input Logic Level - Low
0.8V0.9V ~ 4V1.5V ~ 4V
Input Logic Level - High
2V3.5V ~ 11V3.6V ~ 10.8V
Max Propagation Delay @ V, Max CL
15ns @ 5V, 15pF90ns @ 15V, 50pF120ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C0°C ~ 70°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-Dip
CD4001BE
IC GATE NOR 4CH 2-INP 14DIP
Texas Instruments
6,816
In Stock
1 : ¥5.95000
Tube
-
Tube
Active
NOR Gate
4
2
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
90ns @ 15V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-Dip
CD40106BE
IC INVERT SCHMITT 6CH 1INP 14DIP
Texas Instruments
5,746
In Stock
1 : ¥5.75000
Tube
Tube
Active
Inverter
6
1
Schmitt Trigger
3V ~ 18V
4 µA
3.4mA, 3.4mA
0.9V ~ 4V
3.6V ~ 10.8V
120ns @ 15V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-PDIP
SN74LS00N
IC GATE NAND 4CH 2-INP 14DIP
Texas Instruments
3,384
In Stock
1 : ¥7.40000
Tube
Tube
Active
NAND Gate
4
2
-
4.75V ~ 5.25V
-
400µA, 8mA
0.8V
2V
15ns @ 5V, 15pF
0°C ~ 70°C (TA)
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-Dip
CD4081BE
IC GATE AND 4CH 2-INP 14DIP
Texas Instruments
3,806
In Stock
1 : ¥7.99000
Tube
Tube
Active
AND Gate
4
2
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
90ns @ 15V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-Dip
CD4071BE
IC GATE OR 4CH 2-INP 14DIP
Texas Instruments
1,068
In Stock
1 : ¥6.72000
Tube
Tube
Active
OR Gate
4
2
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
90ns @ 15V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-Dip
CD4023BE
IC GATE NAND 3CH 3-INP 14DIP
Texas Instruments
3,359
In Stock
1 : ¥7.14000
Tube
Tube
Active
NAND Gate
3
3
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
90ns @ 15V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
Showing
of 6

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.