Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,972 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.53320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.58V ~ 1.65V | 1.07V ~ 3.85V | 3.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
26,619 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.72036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 3 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.5ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
8,506 In Stock | 1 : ¥3.06000 Cut Tape (CT) 4,000 : ¥0.80366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7.9ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | SOT-5 | SOT-553 | |||
18,390 In Stock | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.93505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.58V ~ 1.65V | 1.07V ~ 3.85V | 3.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | SOT-5 | SOT-553 | |||
6,088 In Stock | 1 : ¥8.67000 Cut Tape (CT) 250 : ¥3.97108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.1V ~ 0.88V | 0.6V ~ 2.29V | 6.2ns @ 3.3V, 30pF | -40°C ~ 85°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 |