Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62,860 In Stock | 1 : ¥2.64000 Cut Tape (CT) 3,000 : ¥0.32069 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 200 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 1.7ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SOT-353 | 5-TSSOP, SC-70-5, SOT-353 | |||
14,031 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.58335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 10ns @ 5V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 5-SSOP | SC-74A, SOT-753 | ||
9,952 In Stock | 1 : ¥4.17000 Cut Tape (CT) 3,000 : ¥1.17589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.58V ~ 1.65V | 1.07V ~ 3.85V | 3.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 | SC-74A, SOT-753 |