Gates and Inverters

Results: 2
Series
74HCS74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateInverter
Number of Circuits
14
Number of Inputs
12
Features
-Schmitt Trigger Input
Voltage - Supply
1.65V ~ 5.5V2V ~ 6V
Current - Quiescent (Max)
2 µA10 µA
Current - Output High, Low
7.8mA, 7.8mA32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V1V ~ 3V
Input Logic Level - High
1.07V ~ 3.85V1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF12ns @ 6V, 50pF
Supplier Device Package
14-SOICSOT-23-5
Package / Case
14-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74LVC1G04DBVR
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
51,478
In Stock
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.49367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
3.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
14-SOIC
SN74HCS08QDRQ1
IC GATE AND 4CH 2-INP 14SOIC
Texas Instruments
9,791
In Stock
1 : ¥3.66000
Cut Tape (CT)
2,500 : ¥1.47704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
4
2
Schmitt Trigger Input
2V ~ 6V
2 µA
7.8mA, 7.8mA
1V ~ 3V
1.5V ~ 4.2V
12ns @ 6V, 50pF
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.