SN74AHCT1G14DBVR | |
---|---|
DigiKey Part Number | 296-1114-2-ND - Tape & Reel (TR) 296-1114-1-ND - Cut Tape (CT) 296-1114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G14DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G14DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.67800 | ¥26.78 |
25 | ¥2.24440 | ¥56.11 |
100 | ¥1.42140 | ¥142.14 |
250 | ¥1.09732 | ¥274.33 |
500 | ¥0.93530 | ¥467.65 |
1,000 | ¥0.63606 | ¥636.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57369 | ¥1,721.07 |
6,000 | ¥0.49887 | ¥2,993.22 |
15,000 | ¥0.42403 | ¥6,360.45 |
30,000 | ¥0.39909 | ¥11,972.70 |
75,000 | ¥0.37415 | ¥28,061.25 |
150,000 | ¥0.32426 | ¥48,639.00 |