Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,670 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥1.01040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Open Drain | 1.65V ~ 5.5V | 10 µA | -, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 2.9ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
2,441 In Stock | 1 : ¥3.40000 Cut Tape (CT) 2,500 : ¥0.72471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 14ns @ 6V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |