74LVC2G06DW-7

DigiKey Part Number
74LVC2G06DW-7DITR-ND - Tape & Reel (TR)
74LVC2G06DW-7DICT-ND - Cut Tape (CT)
74LVC2G06DW-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G06DW-7
Description
IC INVERTER 2CH 2-INP SOT363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain SOT-363
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G06DW-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-363
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.70900¥27.09
25¥2.44320¥61.08
100¥1.68880¥168.88
250¥1.42228¥355.57
500¥1.15562¥577.81
1,000¥0.88888¥888.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79999¥2,399.97
6,000¥0.75556¥4,533.36
15,000¥0.68889¥10,333.35
30,000¥0.64445¥19,333.50
75,000¥0.57778¥43,333.50
Manufacturers Standard Package