Gates and Inverters

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Logic Type
InverterXOR (Exclusive OR)
Number of Circuits
46
Number of Inputs
12
Features
-Schmitt Trigger
Input Logic Level - Low
0.3V ~ 1.2V0.5V ~ 1.8V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF21ns @ 6V, 50pF
Mounting Type
Surface MountThrough Hole
Supplier Device Package
14-PDIP14-SO
Package / Case
14-DIP (0.300", 7.62mm)14-SOIC (0.209", 5.30mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-PDIP
SN74HC14N
IC INVERT SCHMITT 6CH 1INP 14DIP
Texas Instruments
7,453
In Stock
1 : ¥8.05000
Tube
Tube
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-40°C ~ 85°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-SO
SN74HC86NSR
IC GATE XOR 4CH 2-INP 14SO
Texas Instruments
7,174
In Stock
9,593
Marketplace
1 : ¥5.27000
Cut Tape (CT)
2,000 : ¥2.02937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
XOR (Exclusive OR)
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-40°C ~ 85°C
Surface Mount
14-SO
14-SOIC (0.209", 5.30mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.