Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
291,627 In Stock | 1 : ¥2.81000 Cut Tape (CT) 3,000 : ¥0.47677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.39V ~ 1.87V | 1.16V ~ 3.33V | 6.5ns @ 2.5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
100,088 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.47677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
81,928 In Stock | 1 : ¥2.81000 Cut Tape (CT) 3,000 : ¥0.49369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
66,998 In Stock | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥1.22576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.6V ~ 5.5V | 10 µA | 8mA, 8mA | 0.58V ~ 0.8V | 0.94V ~ 2.1V | 7ns @ 5V, 30pF | -40°C ~ 125°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
16,976 In Stock | 1 : ¥2.81000 Cut Tape (CT) 3,000 : ¥0.49409 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4.5ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
12,456 In Stock | 1 : ¥3.15000 Cut Tape (CT) 3,000 : ¥1.27518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 1 | 2 | - | 1.6V ~ 5.5V | 10 µA | 8mA, 8mA | 0.58V ~ 0.8V | 0.94V ~ 2.1V | 7ns @ 5V, 30pF | -40°C ~ 125°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
6,004 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.99259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 1.6V ~ 5.5V | 10 µA | 8mA, 8mA | 0.58V ~ 0.8V | 0.94V ~ 2.1V | 7ns @ 5V, 30pF | -40°C ~ 125°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 |